Part Details for OA254AN-11-1TBXC by Orion Fans
Overview of OA254AN-11-1TBXC by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254AN-11-1TBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2429
|
Newark | Axial Fan, Ball, 850Cfm, 69Db, 75W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:850Cfm, Noise Rating:69Dba, Power Rating:75W Rohs Compliant: Yes |Orion Fans OA254AN-11-1TBXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$84.2300 / $111.4800 | Buy Now |
DISTI #
1053-1059-ND
|
DigiKey | FAN AXIAL 254X89MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
842 In Stock |
|
$80.0631 / $98.8300 | Buy Now |
DISTI #
670-OA254AN111TB
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 115VAC, 850CFM, 75W, 69dBA, 2700RPM, Ball, Leads RoHS: Compliant | 136 |
|
$81.9300 / $98.8300 | Buy Now |
DISTI #
V99:2348_21687341
|
Arrow Electronics | AC Fan Ball Bearing 115V 75W 50Hz/60Hz 2700RPM 850CFM 69dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 | Americas - 8 |
|
$83.1600 / $88.2700 | Buy Now |
DISTI #
70103393
|
RS | AC Fan, 115V,50/60Hz, 254x89mm, Round,850CFM,75W,69dBA, 2700RPM, Terminals | Orion Fans OA254AN-11-1TBXC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$82.9800 / $103.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.5800 | Buy Now |
|
Onlinecomponents.com | FAN AC 254MM(10") 115V, 850cfm RoHS: Compliant | 0 |
|
$81.5700 / $101.8200 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
|
Neutron USA | AC Fans Fan AC 254mm 230VAC 555CFM Ball Terminal | 0 |
|
$249.5400 | Buy Now |
DISTI #
10141758
|
TestEquity LLC | Orion Fans OA254AN-11-1TBXC AC Fan, 115V/75W, 850CFM, 254x89mm, OA254AN-XC Series | 0 |
|
$103.2200 | Buy Now |
Part Details for OA254AN-11-1TBXC
OA254AN-11-1TBXC CAD Models
OA254AN-11-1TBXC Part Data Attributes:
|
OA254AN-11-1TBXC
Orion Fans
Buy Now
|
Compare Parts:
OA254AN-11-1TBXC
Orion Fans
|
Samacsys Manufacturer | Orion Fans |