Part Details for OA254AN-11-1TB by Orion Fans
Overview of OA254AN-11-1TB by Orion Fans
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254AN-11-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2428
|
Newark | Axial Fan, Ball, 700Cfm, 65Db, 70W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:700Cfm, Noise Rating:65Dba, Power Rating:70W Rohs Compliant: Yes |Orion Fans OA254AN-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1300 / $114.0000 | Buy Now |
DISTI #
83AK2414
|
Newark | Ac Fan, Ball, 254Mm, 2200Rpm, 115V Rohs Compliant: Yes |Orion Fans OA254AN-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9600 / $108.7000 | Buy Now |
DISTI #
1053-1058-ND
|
DigiKey | FAN AXIAL 254X89MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
3061 In Stock |
|
$81.8730 / $101.0600 | Buy Now |
DISTI #
670-OA254AN-11-1TB1
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 115VAC, 700CFM, 70W, 65dBA, 2200RPM, Ball, Leads RoHS: Compliant | 43 |
|
$83.7900 / $100.5000 | Buy Now |
DISTI #
V99:2348_21686992
|
Arrow Electronics | AC Fan Axial Ball Bearing 115V 80V to 130V 700CFM 65dB 254 X 89mm High Speed Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2226 | Americas - 50 |
|
$85.0300 / $86.4100 | Buy Now |
DISTI #
70103303
|
RS | AC Fan, 115V,50/60Hz, 254x89mm, Round,700CFM,70W,54dBA, 2200RPM, Terminals | Orion Fans OA254AN-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 175 |
|
$84.8600 / $106.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.4400 | Buy Now |
|
Onlinecomponents.com | FAN AC 254MM(10") 115V, 700cfm RoHS: Compliant |
686 In Stock |
|
$82.3700 / $101.1700 | Buy Now |
DISTI #
52847008
|
Verical | AC Fan Axial Ball Bearing 115V 80V to 130V 700CFM 65dB 254 X 89mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 666 |
|
$100.9834 / $124.7472 | Buy Now |
DISTI #
65127214
|
Verical | AC Fan Axial Ball Bearing 115V 80V to 130V 700CFM 65dB 254 X 89mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 50 |
|
$85.0300 / $86.4100 | Buy Now |