There are no models available for this part yet.
Overview of OA2547AP-11-1WB1868 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA2547AP-11-1WB1868 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH2446
|
Newark | Axial Fan, 1000Cfm, 70Db, 105W, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1000Cfm, Noise Rating:70Dba, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2547AP-11-1WB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$155.4900 / $192.1400 | Buy Now | |
DISTI #
1053-OA2547AP-11-1WB1868-ND
|
DigiKey | FAN 115AC 254X254X89MM IP68 WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
6 In Stock |
|
$142.8210 / $173.6200 | Buy Now | |
DISTI #
670-A2547AP111WB1868
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 115VAC, 1000CFM, 105W, 70dBA, Ball, Wire, IP68 | 0 |
|
$144.7400 / $170.5000 | Order Now | |
DISTI #
72552652
|
RS | AC Fan, 115V 254 x 89mm, 7 Blade Metal, IP68, 1000 CFM, WIRE LEADS | Orion Fans OA2547AP-11-1WB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$137.7600 / $172.2100 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.9300 / $161.0400 | Buy Now | ||
DISTI #
10141794
|
TestEquity LLC | Orion Fans OA2547AP-11-1WB1868 AC Fan, 115V/105W, 1000CFM, 254x254x89mm, OA2547AP-IP68 Series | 0 |
|
$185.1000 | Buy Now |