Part Details for OA2547AN-11-1TB1856 by Orion Fans
Overview of OA2547AN-11-1TB1856 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA2547AN-11-1TB1856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2443
|
Newark | Axial Fan, 1000Cfm, 70Db, 105W, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1000Cfm, Noise Rating:70Dba, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2547AN-11-1TB1856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$125.8400 / $155.5000 | Buy Now |
DISTI #
1053-1550-ND
|
DigiKey | FAN AXIAL 254X89MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
190 In Stock |
|
$118.9202 / $143.4300 | Buy Now |
DISTI #
670-OA257AN111TB1856
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 115VAC, 1000CFM, 105W, 70dBA, Ball, Terminal, IP56 RoHS: Compliant | 55 |
|
$118.9200 / $143.4300 | Buy Now |
DISTI #
70289157
|
RS | AC Fan, 115V, 254x89mm, Round, 1000CFM,70dBA, 105W,3250RPM, Terminals | Orion Fans OA2547AN-11-1TB1856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$115.8900 / $144.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.8400 | Buy Now |
|
Onlinecomponents.com | 254x89mm 7 blade 115vac all metal IP56 terminal, 840-1000cfm RoHS: Compliant | 0 |
|
$117.7200 / $147.7200 | Buy Now |
|
Powell Electronics | AC FANS Min Qty: 1 | 15 |
|
$411.9500 / $449.4000 | Buy Now |
|
Neutron USA | AC Fans Fan AC 254x89mm 7Bld 115V Metal IP56 Term | 0 |
|
$358.7600 | Buy Now |
DISTI #
10141782
|
TestEquity LLC | Orion Fans OA2547AN-11-1TB1856 AC Fan, 115V/105W, 1000CFM, 254x89mm, OA2547AN-METAL Series | 0 |
|
$149.8000 | Buy Now |
Part Details for OA2547AN-11-1TB1856
OA2547AN-11-1TB1856 CAD Models
OA2547AN-11-1TB1856 Part Data Attributes
|
OA2547AN-11-1TB1856
Orion Fans
Buy Now
|
Compare Parts:
OA2547AN-11-1TB1856
Orion Fans
|
Samacsys Manufacturer | Orion Fans |