There are no models available for this part yet.
Overview of OA2543AN-22-3WB1856 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA2543AN-22-3WB1856 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7382
|
Newark | Ac Fan, 450Cfm, 40W, 1700Rpm, 254X89Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:450Cfm, Noise Rating:48Db, Power Rating:40W Rohs Compliant: Yes |Orion Fans OA2543AN-22-3WB1856 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0300 / $171.3000 | Buy Now | |
DISTI #
1053-OA2543AN-22-3WB1856-ND
|
DigiKey | 230VAC 254X89MM METAL Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.7283 | Buy Now | |
DISTI #
670-OA2543AN223WB856
|
Mouser Electronics | AC Fans Axial Fan, 254x254x89mm, 230VAC, 450CFM, 40W, 49dBA, 1700RPM, Ball, Wire, IP56 RoHS: Compliant | 0 |
|
$110.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$114.2000 | Buy Now | ||
Onlinecomponents.com | 254x89mm 230vac all metal IP56 wire lead, 460-510cfm RoHS: Compliant | 0 |
|
$108.5600 / $318.6200 | Buy Now | ||
DISTI #
10141773
|
TestEquity LLC | Orion Fans OA2543AN-22-3WB1856 AC Fan, 230V/40W, 450CFM, 254x89mm, OA2543AN-METAL Series | 0 |
|
$142.7500 | Buy Now |