Part Details for OA2543AN-11-2WB1856 by Orion Fans
Overview of OA2543AN-11-2WB1856 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA2543AN-11-2WB1856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7374
|
Newark | Ac Fan, 615Cfm, 95W, 2250Rpm, 254X89Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:615Cfm, Noise Rating:56Db, Power Rating:95W Rohs Compliant: Yes |Orion Fans OA2543AN-11-2WB1856 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0300 / $171.3000 | Buy Now |
DISTI #
1053-OA2543AN-11-2WB1856-ND
|
DigiKey | FAN AC, 120V MTL BLD W/IP56 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$113.3236 / $136.6800 | Buy Now |
DISTI #
670-OA2543AN112WB856
|
Mouser Electronics | AC Fans Axial Fan, 254x254x89mm, 115VAC, 615CFM, 95W, 56dBA, 2250RPM, Ball, Wire, IP56 RoHS: Compliant | 0 |
|
$128.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$114.2000 | Buy Now |
|
Onlinecomponents.com | 254x89mm 115vac all metal IP56 wire lead,615-670cfm RoHS: Compliant |
6 In Stock |
|
$108.6000 / $135.5200 | Buy Now |
|
Powell Electronics | 254x89mm 115vac al Min Qty: 200 | 5 |
|
$131.7700 | Buy Now |
|
Master Electronics | 254x89mm 115vac all metal IP56 wire lead,615-670cfm RoHS: Compliant |
6 In Stock |
|
$108.6000 / $135.5200 | Buy Now |
DISTI #
10141765
|
TestEquity LLC | Orion Fans OA2543AN-11-2WB1856 AC Fan, 115V/95W, 615CFM, 254x89mm, OA2543AN-METAL Series | 0 |
|
$142.7500 | Buy Now |
Part Details for OA2543AN-11-2WB1856
OA2543AN-11-2WB1856 CAD Models
OA2543AN-11-2WB1856 Part Data Attributes:
|
OA2543AN-11-2WB1856
Orion Fans
Buy Now
|
Compare Parts:
OA2543AN-11-2WB1856
Orion Fans
|
Samacsys Manufacturer | Orion Fans |