Part Details for OA2543AN-11-1TB1856 by Orion Fans
Overview of OA2543AN-11-1TB1856 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA2543AN-11-1TB1856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7372
|
Newark | Ac Fan, 930Cfm, 105W, 3300Rpm, 254X89Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:930Cfm, Noise Rating:67Db, Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2543AN-11-1TB1856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0300 / $171.3000 | Buy Now |
DISTI #
1053-1546-ND
|
DigiKey | FAN AXIAL 254X89MM 115VAC TERM Min Qty: 6 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$136.6800 | Buy Now |
DISTI #
670-OA253AN111TB1856
|
Mouser Electronics | AC Fans Axial Fan, 254x254x89mm, 115VAC, 930CFM, 105W, 67dBA, Ball, Terminal, IP56 RoHS: Compliant | 0 |
|
$136.6800 / $141.0900 | Order Now |
DISTI #
70289153
|
RS | AC Fan, 115V, 254x89mm, Round,930CFM,66dBA, 105W,3300RPM, Terminals | Orion Fans OA2543AN-11-1TB1856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.5700 / $143.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$114.2000 | Buy Now |
|
Onlinecomponents.com | 254x89mm 115vac all metal IP56 terminal, 800-930cfm RoHS: Compliant | 0 |
|
$112.1800 / $140.7700 | Buy Now |
|
Powell Electronics | 254x89mm 115vac all metal IP56 terminal Min Qty: 1 | 14 |
|
$131.7700 / $155.7300 | Buy Now |
DISTI #
10141762
|
TestEquity LLC | Orion Fans OA2543AN-11-1TB1856 AC Fan, 115V/105W, 930CFM, 254x89mm, OA2543AN-METAL Series | 0 |
|
$142.7500 | Buy Now |
Part Details for OA2543AN-11-1TB1856
OA2543AN-11-1TB1856 CAD Models
OA2543AN-11-1TB1856 Part Data Attributes:
|
OA2543AN-11-1TB1856
Orion Fans
Buy Now
|
Compare Parts:
OA2543AN-11-1TB1856
Orion Fans
|
Samacsys Manufacturer | Orion Fans |