Part Details for OA22GKE by Ohmite Mfg Co
Results Overview of OA22GKE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OA22GKE Information
OA22GKE by Ohmite Mfg Co is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OA22GKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5064
|
Newark | Carbon Resistor, 2.2 Ohm, 1W, 10%, Resistance:2.2Ohm, Product Range:Little Demon Oa Series, Power... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for OA22GKE
OA22GKE CAD Models
OA22GKE Part Data Attributes
|
OA22GKE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OA22GKE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 2.2ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.92 mm | |
Lead Length | 30 mm | |
Manufacturer Series | OA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 6 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEMON | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |