Part Details for OA225LFGS111T by Orion Fans
Overview of OA225LFGS111T by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA225LFGS111T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7338
|
Newark | Louvered Filter Fan Guard Kit With 254 Mm Fan Installed, 850 Cfm, 115V |Orion Fans OA225LFGS111T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.0000 / $222.5400 | Buy Now |
DISTI #
1053-1760-ND
|
DigiKey | FAN AXIAL 317X125.5MM 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
1 In Stock |
|
$139.0900 | Buy Now |
DISTI #
670-OA225LFGS111T
|
Mouser Electronics | AC Fans Louvered Filter Fan Slide Guard Kit with 254mm Fan, 317x121.5mm, 115VAC, IP54 RoHS: Compliant | 0 |
|
$170.8200 | Order Now |
DISTI #
71085172
|
RS | Louvered Filter Fan Slide Guard Kit, with 225 Fan Installed,115V | Orion Fans OA225LFGS111T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.8500 / $186.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.3600 | Buy Now |
|
Onlinecomponents.com | Louvered Filter Fan Slide Guard Kit with 225 mm Fan Installed, 115V RoHS: Compliant | 0 |
|
$150.2100 / $161.3400 | Buy Now |
|
Powell Electronics | Louvered Fan Guard Min Qty: 1 | 1 |
|
$171.1800 / $202.3100 | Buy Now |
DISTI #
10142415
|
TestEquity LLC | Orion Fans OA225LFGS111T Louvered Filter Fan Guard Kit w/Fan, 600CFM, 115V, Gray, OA225LFGS Series | 0 |
|
$185.4500 | Buy Now |