Part Details for OA225AP-11-1WB1869K by Orion Fans
Overview of OA225AP-11-1WB1869K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA225AP-11-1WB1869K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0103
|
Newark | Ac Axial Fan, Ball, 225Mm, 620Cfm, 115V, Fan Frame Type:Square, Fan Frame Size:225Mm, External Depth:80Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:620Cfm, Noise Rating:66Db, Power Rating:80W, Rated Speed:3100Rpm, Current Rating:- Rohs Compliant: Yes |Orion Fans OA225AP-11-1WB1869K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.1700 / $165.5300 | Buy Now |
DISTI #
1053-OA225AP-11-1WB1869K-ND
|
DigiKey | AC FAN, IP69K, 225X225X80MM, 115 Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$132.3094 / $155.9000 | Buy Now |
DISTI #
670-OA225A111WB1869K
|
Mouser Electronics | AC Fans Axial Fan, 225x225x80mm, 115VAC, 620CFM, 80W, 66.2dBA, Ball, Wire, IP69K RoHS: Compliant | 10 |
|
$138.8300 / $166.9000 | Buy Now |
DISTI #
72127347
|
RS | AC Fan, IP69K, 225x225x80mm, 115VAC, Dual Ball, 80W, 3100RPM, 620CFM, Leadwire | Orion Fans OA225AP-11-1WB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.5100 / $166.8900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$135.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$137.0900 / $147.2500 | Buy Now | |
|
Neutron USA | AC Fan, IP69K, 225x225x80mm, 115VAC, Dual Ball, 80W, 3100RPM, 620CFM, Leadwire | 0 |
|
$328.3000 | Buy Now |
DISTI #
10141738
|
TestEquity LLC | Orion Fans OA225AP-11-1WB1869K AC Fan, 115V/80W, 620CFM, 225x225x80mm, OA225AP-IP69K Series | 0 |
|
$169.2500 | Buy Now |
Part Details for OA225AP-11-1WB1869K
OA225AP-11-1WB1869K CAD Models
OA225AP-11-1WB1869K Part Data Attributes:
|
OA225AP-11-1WB1869K
Orion Fans
Buy Now
|
Compare Parts:
OA225AP-11-1WB1869K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |