Part Details for OA225AP-11-1TB1868 by Orion Fans
Overview of OA225AP-11-1TB1868 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA225AP-11-1TB1868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2424
|
Newark | Axial Fan, Ball, 620Cfm, 66Db, 80W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:225Mm, External Depth:80Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:620Cfm, Noise Rating:66Dba, Power Rating:80W Rohs Compliant: Yes |Orion Fans OA225AP-11-1TB1868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$139.8200 / $172.7800 | Buy Now |
DISTI #
1053-OA225AP-11-1TB1868-ND
|
DigiKey | FAN 115AC 225X240X80MM IP68 TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
4 In Stock |
|
$132.1380 / $159.3700 | Buy Now |
DISTI #
670-OA225AP111TB1868
|
Mouser Electronics | AC Fans Axial Fan, 225x225x80mm, 115VAC, 620CFM, 80W, 66.2dBA, Ball, Terminal, IP68 | 0 |
|
$150.3300 / $160.7300 | Order Now |
DISTI #
72552645
|
RS | AC Fan, 115V 225 x 225 x 80mm, Metal, IP68, 620 CFM, TERMINALS | Orion Fans OA225AP-11-1TB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$133.8100 / $167.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$133.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$130.8100 / $164.1400 | Buy Now | |
|
Powell Electronics | Min Qty: 1 | 5 |
|
$153.6500 / $181.5800 | Buy Now |
DISTI #
10141735
|
TestEquity LLC | Orion Fans OA225AP-11-1TB1868 AC Fan, 115V/80W, 620CFM, 225x240x80mm, OA225AP-IP68 Series | 0 |
|
$166.4500 | Buy Now |