Part Details for OA225AN-11-1TB18 by Orion Fans
Overview of OA225AN-11-1TB18 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA225AN-11-1TB18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2422
|
Newark | Axial Fan, Ball, 600Cfm, 61Db, 72W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:225Mm, External Depth:80Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:600Cfm, Noise Rating:61Dba, Power Rating:72W Rohs Compliant: Yes |Orion Fans OA225AN-11-1TB18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3000 / $175.8400 | Buy Now |
DISTI #
1053-1056-ND
|
DigiKey | FAN AXIAL 225X80MM BALL 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
100 In Stock |
|
$132.4268 / $156.0400 | Buy Now |
DISTI #
670-OA225AN-11-1TB18
|
Mouser Electronics | AC Fans Axial Fan, 225x225x80mm, 115VAC, 600CFM, 72W, 61dBA, Ball, Terminal, IP55 RoHS: Compliant | 18 |
|
$138.8800 / $153.1900 | Buy Now |
DISTI #
70103388
|
RS | AC Fan, 115V, 225x225x80mm, AllMetal, 2550/2800RPM,72W, Terminals | Orion Fans OA225AN-11-1TB18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 737 |
|
$133.6300 / $167.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$135.5200 | Buy Now |
|
Onlinecomponents.com | FAN AC 225X80 115V BALL, 530/600cfm RoHS: Compliant |
432 In Stock |
|
$136.6400 / $162.3000 | Buy Now |
|
Master Electronics | FAN AC 225X80 115V BALL, 530/600cfm RoHS: Compliant |
432 In Stock |
|
$136.6400 / $162.3000 | Buy Now |
|
Neutron USA | AC Fans Fan AC 225x80mm 115V BL Term IP55 600CFM | 0 |
|
$229.9900 | Buy Now |
DISTI #
10141732
|
TestEquity LLC | Orion Fans OA225AN-11-1TB18 AC Fan, 115V/72W, 600CFM, 225x225x80mm, OA225AN-METAL Series | 0 |
|
$169.4000 | Buy Now |