Part Details for OA220KE by Ohmite Mfg Co
Overview of OA220KE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OA220KE
OA220KE CAD Models
OA220KE Part Data Attributes
|
OA220KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OA220KE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 22ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.92 mm | |
Lead Length | 30 mm | |
Manufacturer Series | OA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 6 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEMON | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for OA220KE
This table gives cross-reference parts and alternative options found for OA220KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OA220KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBT1220KLF | Fixed Resistor, Carbon Composition, 1W, 22ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | OA220KE vs IBT1220KLF |
GB2201 | RESISTOR, CARBON COMPOSITION, 1W, 10%, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OA220KE vs GB2201 |
IBT1220KLFLTR | Fixed Resistor, Carbon Composition, 1W, 22ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | OA220KE vs IBT1220KLFLTR |