-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High precision 5 uV zero drift, low-power single op amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7961
|
Newark | Operational Amplifier, Single, 400 Khz, 1, 0.19 V/ S, 1.8V To 5.5V, Sc-70, 5 Rohs Compliant: Yes |Stmicroelectronics OA1ZHA22C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4100 / $2.8800 | Buy Now |
DISTI #
497-14615-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21374 In Stock |
|
$1.1649 / $2.6400 | Buy Now |
DISTI #
OA1ZHA22C
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: OA1ZHA22C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$1.2376 / $1.2909 | Buy Now |
DISTI #
511-OA1ZHA22C
|
Mouser Electronics | Precision Amplifiers High precision 5 uV zero drift, low-power single op amp RoHS: Compliant | 14834 |
|
$1.1600 / $2.6400 | Buy Now |
DISTI #
V72:2272_06548903
|
Arrow Electronics | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2307 Container: Cut Strips | Americas - 743 |
|
$1.1950 / $2.5980 | Buy Now |
|
STMicroelectronics | High precision 5 uV zero drift, low-power single op amp RoHS: Compliant Min Qty: 1 | 14834 |
|
$1.4700 / $2.5900 | Buy Now |
|
Future Electronics | OA1ZHA Series 5.5 V 400 KHz High Precision Zero Drift Low-Power Op Amp - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Future Electronics | OA1ZHA Series 5.5 V 400 KHz High Precision Zero Drift Low-Power Op Amp - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Future Electronics | OA1ZHA Series 5.5 V 400 KHz High Precision Zero Drift Low-Power Op Amp - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
DISTI #
69712420
|
Verical | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2307 | Americas - 743 |
|
$1.1950 / $2.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OA1ZHA22C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
OA1ZHA22C
STMicroelectronics
High precision 5 uV zero drift, low-power single op amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.19 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400 | |
Width | 1.25 mm |