Part Details for OA180APL-22-2TB by Orion Fans
Overview of OA180APL-22-2TB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180APL-22-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7328
|
Newark | Ac Fan - 230V 180 X 180 X 65Mm Rohs Compliant: Yes |Orion Fans OA180APL-22-2TB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8200 / $103.4400 | Buy Now |
DISTI #
1053-OA180APL-22-2TB-ND
|
DigiKey | 230VAC 180X180X65MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8636 | Buy Now |
DISTI #
670-OA180APL-22-2TB
|
Mouser Electronics | AC Fans Axial Fan, 180x180x65mm, 230VAC, 280CFM, 50W, 47dBA, 2200RPM, Ball, Terminals RoHS: Compliant | 0 |
|
$66.8600 | Order Now |
DISTI #
70859229
|
RS | AC Fan, Square, 180x180x65mm, 230V Ball Bearing, 280CFM Terminal | Orion Fans OA180APL-22-2TB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$72.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$68.9600 | Buy Now |
|
Onlinecomponents.com | FAN AC 180X65 230V BALL, 280cfm RoHS: Compliant | 0 |
|
$65.5500 / $192.4000 | Buy Now |
DISTI #
10141695
|
TestEquity LLC | Orion Fans OA180APL-22-2TB AC Fan, 230V/50W, 280CFM, 180x180x65mm, OA180APL Series | 0 |
|
$86.2000 | Buy Now |