Part Details for OA180APL-11-1WB1869K by Orion Fans
Overview of OA180APL-11-1WB1869K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180APL-11-1WB1869K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0091
|
Newark | Ac Axial Fan, Ball, 180Mm, 400Cfm, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:400Cfm, Noise Rating:65Db, Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180APL-11-1WB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$35.7000 | Buy Now |
DISTI #
1053-OA180APL-11-1WB1869K-ND
|
DigiKey | AC FAN, IP69K, 180X180X65MM, 115 Min Qty: 1 Lead time: 19 Weeks Container: Box |
3 In Stock |
|
$89.2500 | Buy Now |
DISTI #
670-OA18AL111WB1869K
|
Mouser Electronics | AC Fans Axial Fan, 180x180x65mm, 115VAC, 400CFM, 80W, 65dBA, 3250RPM, Ball, Wire, IP69K RoHS: Compliant | 0 |
|
$110.3800 / $114.4400 | Order Now |
DISTI #
72127331
|
RS | AC Fan, IP69K, 180x180x65mm, 115VAC, Dual Ball, 80W, 3250RPM, 400CFM, Leadwire | Orion Fans OA180APL-11-1WB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.8800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.8500 / $140.7000 | Buy Now |
|
Neutron USA | AC Fans AC Fan, 180x180x65mm, 115VAC, 400CFM, 80W, 65dBA, 3250RPM, 0.8inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$292.7400 | Buy Now |
DISTI #
10141703
|
TestEquity LLC | Orion Fans OA180APL-11-1WB1869K AC Fan, 115V/80W, 400CFM, 180x180x65mm, OA180APL-IP69K Series | 0 |
|
$145.3900 | Buy Now |
Part Details for OA180APL-11-1WB1869K
OA180APL-11-1WB1869K CAD Models
OA180APL-11-1WB1869K Part Data Attributes
|
OA180APL-11-1WB1869K
Orion Fans
Buy Now
|
Compare Parts:
OA180APL-11-1WB1869K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |