Part Details for OA180APL-11-1TB by Orion Fans
Results Overview of OA180APL-11-1TB by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180APL-11-1TB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AH2404
|
Newark | Axial Fan, Ball, 405Cfm, 60Db, 70W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5800 / $87.1100 | Buy Now |
|
DISTI #
1053-1052-ND
|
DigiKey | FAN AXIAL 180X65MM 115VAC TERM Min Qty: 1 Lead time: 4 Weeks Container: Box |
75 In Stock |
|
$64.6500 / $88.8500 | Buy Now |
|
DISTI #
670-OA180APL-11-1TB
|
Mouser Electronics | AC Fans Axial Fan, 180x180x65mm, 115VAC, 405CFM, 70W, 60dBA, 3300RPM, Ball, Terminals RoHS: Compliant | 102 |
|
$64.6500 / $86.6900 | Buy Now |
|
DISTI #
70103283
|
RS | AC FAN, 180X180X65MM, 115VAC, 70W, 3300RPMS, 405CFM, 60DB, DUAL BALL, TERMINAL Min Qty: 1 Package Multiple: 1 Container: Bulk | 205 |
|
$70.5800 / $87.1100 | Buy Now |
|
|
Onlinecomponents.com | FAN AC 180X65 115V BALL, 405cfm COO: Taiwan RoHS: Compliant |
103 In Stock 21 Factory Stock |
|
$60.5500 / $86.0400 | Buy Now |
|
DISTI #
90073194
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 120V 405CFM 60dB 180 X 180 X 52.2mm High Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2446 | Americas - 100 |
|
$74.2000 / $101.2235 | Buy Now |
|
DISTI #
90073194
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 120V 405CFM 60dB 180 X 180 X 52.2mm High Speed COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2446 | Americas - 100 |
|
$74.2000 / $101.2235 | Buy Now |
|
|
NexGen Digital | 10 |
|
RFQ | ||
|
|
Powell Electronics | AC FANS Min Qty: 1 | 1 |
|
$158.0300 / $172.4000 | Buy Now |
|
DISTI #
90073194
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 120V 405CFM 60dB 180 X 180 X 52.2mm High Speed COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2446 | Americas - 100 |
|
$74.2000 / $101.2235 | Buy Now |