Part Details for OA180AP-11-1TB1868 by Orion Fans
Overview of OA180AP-11-1TB1868 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180AP-11-1TB1868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2398
|
Newark | Axial Fan, Ball, 380Cfm, 63Db, 80W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:176Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:380Cfm, Noise Rating:63Dba, Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180AP-11-1TB1868 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.0400 / $128.1200 | Buy Now |
DISTI #
1053-OA180AP-11-1TB1868-ND
|
DigiKey | FAN 115AC 176X176X89MM IP68 TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
6 In Stock |
|
$103.9956 / $125.4300 | Buy Now |
DISTI #
670-OA180AP111TB1868
|
Mouser Electronics | AC Fans Axial Fan, 176x176x89mm, 115VAC, 380CFM, 80W, 63dBA, Ball, Terminal, IP68 | 0 |
|
$112.7300 / $125.4300 | Order Now |
DISTI #
72552633
|
RS | AC Fan, 115V 176 x 176 x 89mm, Metal, IP68, 380 CFM, TERMINALS | Orion Fans OA180AP-11-1TB1868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8900 / $125.4300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.8000 | Buy Now |
|
Onlinecomponents.com | AC Fan - All Metal - IP68 - 176x176x89mm - 115VAC - 80W - 3250RPM - 380CFM - Terminal RoHS: Compliant | 0 |
|
$101.8800 / $129.1800 | Buy Now |
DISTI #
10141673
|
TestEquity LLC | Orion Fans OA180AP-11-1TB1868 AC Fan, 115V/80W, 380CFM, 176x176x89mm, OA180AP-IP68 Series | 0 |
|
$131.0000 | Buy Now |