Part Details for OA180AN-11-3WB1856 by Knight Electronics Inc
Overview of OA180AN-11-3WB1856 by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OA180AN-11-3WB1856
OA180AN-11-3WB1856 CAD Models
OA180AN-11-3WB1856 Part Data Attributes
|
OA180AN-11-3WB1856
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OA180AN-11-3WB1856
Knight Electronics Inc
AC Fan, Axial Construction, 115V, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Airflow | 210 CFM | |
Approvals | CUL; TUV | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 89 mm | |
Length | 176 mm | |
Life Expectancy | 50000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 9.906 mmH2O | |
Rated Power | 30 W | |
Rated Voltage | 115 V | |
Speed | 1650 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1859.73 g | |
Width | 176 mm |