There are no models available for this part yet.
Overview of OA180AN-11-1TB1856 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA180AN-11-1TB1856 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH2394
|
Newark | Axial Fan, Ball, 380Cfm, 63Db, 80W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:176Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:380Cfm, Noise Rating:63Dba, Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180AN-11-1TB1856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.0300 / $114.9600 | Buy Now | |
DISTI #
1053-1534-ND
|
DigiKey | FAN AXIAL 176X89MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
10 In Stock |
|
$85.1882 / $107.2000 | Buy Now | |
DISTI #
670-OA180AN111TB1856
|
Mouser Electronics | AC Fans Axial Fan, 176x176x89mm, 115VAC, 380CFM, 80W, 63dBA, Ball, Terminal, IP56 RoHS: Compliant | 0 |
|
$88.1900 / $106.1200 | Order Now | |
DISTI #
70289141
|
RS | AC Fan, All Metal, 176x176x89mm, 115VAC, 80W, 3250RPM, 380CFM, 63dB, Terminal | Orion Fans OA180AN-11-1TB1856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.6200 / $108.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.6000 | Buy Now | ||
Onlinecomponents.com | 176x89mm 115vac all metal IP56 terminal RoHS: Compliant |
4 In Stock |
|
$82.2800 / $106.6700 | Buy Now | ||
DISTI #
51620192
|
Verical | AC Fan Ball Bearing 115V 45W/50W 50Hz/60Hz 2750RPM/3250RPM 330CFM/380CFM 63dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 3 |
|
$111.8520 / $138.6710 | Buy Now | |
Master Electronics | 176x89mm 115vac all metal IP56 terminal RoHS: Compliant |
4 In Stock |
|
$82.2800 / $106.6700 | Buy Now | ||
DISTI #
10141660
|
TestEquity LLC | Orion Fans OA180AN-11-1TB1856 AC Fan, 115V/80W, 380CFM, 176x176x89mm, OA180AN-METAL Series | 0 |
|
$110.7500 | Buy Now |