Part Details for OA172SAPL-22-1WB by Orion Fans
Overview of OA172SAPL-22-1WB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAPL-22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7301
|
Newark | Ac Fan, 228Cfm, 28W, 3400Rpm, 172X38Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:228Cfm, Noise Rating:58Db Rohs Compliant: Yes |Orion Fans OA172SAPL-22-1WB RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1000 / $61.2000 | Buy Now |
DISTI #
1053-OA172SAPL-22-1WB-ND
|
DigiKey | 230VAC 172X150X38MM Min Qty: 240 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8687 | Buy Now |
DISTI #
70859204
|
RS | AC Fan, 172X38mm, 220V, Ball Bearing, 228CFM | Orion Fans OA172SAPL-22-1WB RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$40.8000 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X38 220V BALL, 228cfm RoHS: Compliant | 0 |
|
$39.1800 / $110.1600 | Buy Now |
DISTI #
10141583
|
TestEquity LLC | Orion Fans OA172SAPL-22-1WB AC Fan, 230V/28W, 228CFM, 172x150x38mm, OA172SAPL Series | 0 |
|
$51.0000 | Buy Now |