Part Details for OA172SAPL-11-1TB by Orion Fans
Overview of OA172SAPL-11-1TB by Orion Fans
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAPL-11-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2390
|
Newark | Axial Fan, Ball, 228Cfm, 58Db, 28W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:228Cfm, Noise Rating:58Dba Rohs Compliant: Yes |Orion Fans OA172SAPL-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$41.6200 / $56.9200 | Buy Now |
DISTI #
1053-1044-ND
|
DigiKey | FAN AXIAL 172X38.5MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
315 In Stock |
|
$39.9497 / $52.0300 | Buy Now |
DISTI #
670-OA172SAPL111TB
|
Mouser Electronics | AC Fans Axial Fan, 150x172x38mm, 115VAC, 211CFM, 28W, 58dBA, 3400RPM, Ball, Terminals RoHS: Compliant | 834 |
|
$41.1300 / $49.8000 | Buy Now |
DISTI #
V99:2348_21686844
|
Arrow Electronics | AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 | Americas - 83 |
|
$41.0700 | Buy Now |
DISTI #
70103680
|
RS | AC Fan, 115V, 172x150x38mm, Obround, 228CFM, 28W,58dBA,3400RPM, Terminals | Orion Fans OA172SAPL-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 354 |
|
$43.6800 / $54.6000 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X38 115V BALL, 228cfm RoHS: Compliant |
734 In Stock |
|
$40.1500 / $53.6300 | Buy Now |
DISTI #
70367232
|
Verical | AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 712 |
|
$49.3491 / $67.2898 | Buy Now |
DISTI #
66291476
|
Verical | AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 83 |
|
$41.0700 | Buy Now |
DISTI #
2356551
|
Jameco Electronics | 172 x 150 x 38mm Tubeaxial Fan 115 VAC Dual Ball Bearing Terminals 228 CFM Min Qty: 1 Container: Each | 50 |
|
$38.9500 / $45.9500 | Buy Now |
DISTI #
4258772
|
element14 Asia-Pacific | AC FAN, BALL, 172MM, 3400RPM, 115V RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$43.5418 / $52.6373 | Buy Now |
Part Details for OA172SAPL-11-1TB
OA172SAPL-11-1TB CAD Models
OA172SAPL-11-1TB Part Data Attributes:
|
OA172SAPL-11-1TB
Orion Fans
Buy Now
|
Compare Parts:
OA172SAPL-11-1TB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |