Part Details for OA172SAP-22-2WB by Orion Fans
Results Overview of OA172SAP-22-2WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-22-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7285
|
Newark | Ac Fan, 170Cfm, 20W, 2400Rpm, 172X51Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Rectangular ... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9000 / $65.3400 | Buy Now |
DISTI #
3937-OA172SAP-22-2WB-ND
|
DigiKey | 230VAC 172X150X51MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$91.3800 | Buy Now |
DISTI #
1053-OA172SAP-22-2WB-ND
|
DigiKey | 230VAC 172X150X51MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5658 | Buy Now |
DISTI #
70859185
|
RS | AC Fan, Square, 172x172x51mm, 220V Ball Bearing, 170CFM Wire Leads | Orion Fans OA172SAP-22-2WB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$43.5600 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X51 220V BALL, 170cfm RoHS: Compliant | 0 |
|
$41.8400 / $117.6100 | Buy Now |
DISTI #
10141594
|
TestEquity LLC | Orion Fans OA172SAP-22-2WB AC Fan, 230V/20W, 170CFM, 172x150x51mm, OA172SAP Series | 0 |
|
$52.6900 | Buy Now |