Part Details for OA172SAP-11-2WB1855 by Orion Fans
Overview of OA172SAP-11-2WB1855 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-11-2WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7272
|
Newark | Ac Fan, 160Cfm, 32W, 2400Rpm, 172X51Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:160Cfm, Noise Rating:48Db Rohs Compliant: Yes |Orion Fans OA172SAP-11-2WB1855 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1100 / $78.6600 | Buy Now |
DISTI #
1053-OA172SAP-11-2WB1855-ND
|
DigiKey | 115VAC 172X150X51MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2430 | Buy Now |
DISTI #
670-OA172SAP112WB855
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 115VAC, 160CFM, 32W, 48dBA, 2400RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$56.7100 | Order Now |
DISTI #
70859193
|
RS | AC Fan, All Metal, 172x150x51mm, 115VAC, 32W, 2400RPM, 160CFM, 48dB, Leadwire | Orion Fans OA172SAP-11-2WB1855 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$70.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$52.4400 | Buy Now |
|
Onlinecomponents.com | 172x150x51 115V all metal IP55 wire lead RoHS: Compliant | 0 |
|
$50.3600 / $141.5900 | Buy Now |
DISTI #
10141623
|
TestEquity LLC | Orion Fans OA172SAP-11-2WB1855 AC Fan, 115V/32W, 160CFM, 172x150x51mm, OA172SAP-METAL Series | 0 |
|
$65.5500 | Buy Now |