Part Details for OA172SAP-11-2TB by Orion Fans
Overview of OA172SAP-11-2TB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-11-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2386
|
Newark | Axial Fan, Ball, 170Cfm, 42Db, 20W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:170Cfm, Noise Rating:42Dba Rohs Compliant: Yes |Orion Fans OA172SAP-11-2TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4400 / $60.7700 | Buy Now |
DISTI #
1053-1039-ND
|
DigiKey | FAN AXIAL 172X50.8MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
45 In Stock |
|
$42.5657 / $55.4300 | Buy Now |
DISTI #
670-OA172SAP112TB
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 115VAC, 170CFM, 20W, 39.8dBA, 2300RPM, Ball, Terminals RoHS: Compliant | 7 |
|
$42.5600 / $55.2800 | Buy Now |
DISTI #
70103343
|
RS | AC Fan, 115V,50/60Hz, 172x150x51mm, Obround, 170CFM, 20W,42dBA, Terminals | Orion Fans OA172SAP-11-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5400 / $58.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.5600 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X51 115V BALL, 170cfm RoHS: Compliant |
14 In Stock |
|
$43.5800 / $57.8900 | Buy Now |
|
Master Electronics | FAN AC 172X51 115V BALL, 170cfm RoHS: Compliant |
14 In Stock |
|
$43.5800 / $57.8900 | Buy Now |
|
Neutron USA | AC Fans Fan AC 172x51mm 115V Ball 170CFM Terminal | 0 |
|
$156.3300 | Buy Now |
DISTI #
10141587
|
TestEquity LLC | Orion Fans OA172SAP-11-2TB AC Fan, 115V/20W, 170CFM, 172x150x51mm, OA172SAP Series | 0 |
|
$54.4500 | Buy Now |