Part Details for OA172SAP-11-1TBXC(SF) by Orion Fans
Overview of OA172SAP-11-1TBXC(SF) by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-11-1TBXC(SF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA17SAP111TBXCSF
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 115VAC, 293CFM, 38W, 60dBA, Ball, Terminal, Salt Fog RoHS: Compliant | 3 |
|
$87.3200 / $105.3200 | Buy Now |
DISTI #
70859190
|
RS | AC Fan, Salt Fog, 172x150x55mm, 115VAC, 38W, 3400RPM, 293CFM, 60dB, Terminal | Orion Fans OA172SAP-11-1TBXC(SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$94.7900 / $105.3200 | Buy Now |
|
Neutron USA | AC Fans Fan AC 172x150x55mm 115V 293CFM Salt Fog | 0 |
|
$195.8200 | Buy Now |