Part Details for OA172SAP-11-1TB by Orion Fans
Overview of OA172SAP-11-1TB by Orion Fans
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-11-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5895
|
Newark | Ac Fan, Ball, 172Mm, 3200Rpm, 115V Rohs Compliant: Yes |Orion Fans OA172SAP-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$55.4300 / $63.8500 | Buy Now |
DISTI #
89AH2383
|
Newark | Axial Fan, Ball, 235Cfm, 52Db, 35W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:235Cfm, Noise Rating:52Dba Rohs Compliant: Yes |Orion Fans OA172SAP-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4400 / $60.7700 | Buy Now |
DISTI #
1053-1036-ND
|
DigiKey | FAN AXIAL 172X50.8MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
547 In Stock |
|
$42.5657 / $55.4300 | Buy Now |
DISTI #
670-OA172SAP111TB
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 115VAC, 235CFM, 35W, 52.1dBA, 3150RPM, Ball, Terminals RoHS: Compliant | 506 |
|
$44.6700 / $56.4400 | Buy Now |
DISTI #
V99:2348_21686757
|
Arrow Electronics | AC Fan Axial Ball Bearing 115V 100V to 130V 198CFM/235CFM 50.3dB/52.1dB 150 X 172 X 51mm High Speed Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2243 | Americas - 79 |
|
$43.8300 / $46.8300 | Buy Now |
DISTI #
70103329
|
RS | AC Fan, 115V,50/60Hz, 172x150x51mm, Obround, 235CFM,35W,52dBA, Terminals | Orion Fans OA172SAP-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 630 |
|
$46.5400 / $58.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.5600 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X51 115V BALL, 235cfm RoHS: Compliant |
1259 In Stock |
|
$41.1800 / $57.8200 | Buy Now |
DISTI #
69860870
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 130V 198CFM/235CFM 50.3dB/52.1dB 150 X 172 X 51mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 855 |
|
$55.4349 / $72.5471 | Buy Now |
DISTI #
66750382
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 130V 198CFM/235CFM 50.3dB/52.1dB 150 X 172 X 51mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 79 |
|
$43.8300 / $46.8300 | Buy Now |