Part Details for OA172SAN-22-1WB by Orion Fans
Results Overview of OA172SAN-22-1WB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAN-22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1484-ND
|
DigiKey | FAN AXIAL 172X50.8MM 230VAC WIRE Min Qty: 12 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7408 | Buy Now |
DISTI #
670-OA172SAN-22-1WB
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 230VAC, 235CFM, 35W, 52.1dBA, 3150RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$45.8800 / $50.4600 | Order Now |
DISTI #
70103596
|
RS | AC Fan, 230V, 172x150x51mm, Obround, 235CFM, 35W, 52dBA, 3500RPM, Wire Leads | Orion Fans OA172SAN-2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 199 |
|
$43.3700 / $54.2200 | Buy Now |
|
Onlinecomponents.com | 172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 235CFM 52.1dBA 12" Wires RoHS: Compliant | 0 |
|
$42.5500 / $55.8600 | Buy Now |
|
Neutron USA | AC Fans 3500RPM 235CFM 46dBA 230V Shaved Side, WL | 50 |
|
$178.5300 | Buy Now |
DISTI #
10314791
|
TestEquity LLC | Orion Fans OA172SAN-22-1WB AC Fan, 230V, 150x51mm, Ball Bearing, OA172SAN Series | 0 |
|
$54.0000 | Buy Now |
Part Details for OA172SAN-22-1WB
OA172SAN-22-1WB CAD Models
OA172SAN-22-1WB Part Data Attributes
|
OA172SAN-22-1WB
Orion Fans
Buy Now
|
Compare Parts:
OA172SAN-22-1WB
Orion Fans
Select a part to compare: |
Samacsys Manufacturer | Orion Fans |