Part Details for OA172AP-22-1WB1855 by Orion Fans
Results Overview of OA172AP-22-1WB1855 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AP-22-1WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7244
|
Newark | Ac Fan, 215Cfm, 42W, 3200Rpm, 172X51Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, F... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5600 / $83.5200 | Buy Now |
DISTI #
3937-OA172AP-22-1WB1855-ND
|
DigiKey | FAN AXIAL 172X51MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
56 In Stock |
|
$116.8200 | Buy Now |
DISTI #
1053-1525-ND
|
DigiKey | FAN AXIAL 172X51MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$54.4091 | Buy Now |
DISTI #
670-OA172AP221WB1855
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 230VAC, 235CFM, 42W, 59dBA, 3100RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$54.4000 | Order Now |
DISTI #
70289132
|
RS | AC Fan, 230V, 172x51mm, Round, 215CFM,59dBA,42W,3200RPM, Wire Leads | Orion Fans OA172AP-22-1WB1855 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$55.6800 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | 172x38mm 230vac all metal IP55 wire lead RoHS: Compliant | 0 |
|
$53.4800 / $150.3400 | Buy Now |
DISTI #
10141639
|
TestEquity LLC | Orion Fans OA172AP-22-1WB1855 AC Fan, 230V/42W, 215CFM, 172x172x51mm, OA172AP-METAL Series | 0 |
|
$67.3500 | Buy Now |