Part Details for OA172AN-11-3TB by Orion Fans
Overview of OA172AN-11-3TB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AN-11-3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7225
|
Newark | Ac Fan, 135Cfm, 16W, 1800Rpm, 172X51Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:135Cfm, Noise Rating:33Db, Power Rating:16W Rohs Compliant: Yes |Orion Fans OA172AN-11-3TB Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4000 / $64.8000 | Buy Now |
DISTI #
OA172AN-11-3TB-ND
|
DigiKey | FAN AXIAL 172X50.8MM 115VAC TERM Min Qty: 12 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7408 | Buy Now |
DISTI #
670-OA172AN-113TB
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 115VAC, 135CFM, 16W, 33dBA, 1800RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$50.8400 / $55.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.0800 / $57.0300 | Buy Now |
|
Powell Electronics | Fans & Blowers 172mm FAN Min Qty: 1 | 2 |
|
$49.8500 / $58.9100 | Buy Now |
DISTI #
10141612
|
TestEquity LLC | Orion Fans OA172AN-11-3TB AC Fan, 115V/16W, 135CFM, 172x172x51mm, OA172AN Series | 0 |
|
$54.0000 | Buy Now |