Part Details for OA172AN-11-1TB by Orion Fans
Overview of OA172AN-11-1TB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AN-11-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7222
|
Newark | Ac Fan, 235Cfm, 35W, 3200Rpm, 172X51Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:235Cfm, Noise Rating:52Db, Power Rating:35W Rohs Compliant: Yes |Orion Fans OA172AN-11-1TB RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4000 / $64.8000 | Buy Now |
DISTI #
1053-1481-ND
|
DigiKey | FAN AXIAL 172X50.8MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8 In Stock |
|
$42.2140 / $54.9800 | Buy Now |
DISTI #
670-OA172AN-11-1TB
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 115VAC, 235CFM, 35W, 52dBA, 3200RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$42.2100 / $54.9700 | Order Now |
DISTI #
70103599
|
RS | AC Fan, 115V, 172x150x51mm, Obround, 235CFM, 35W, 52dBA, 3500RPM, Terminals | Orion Fans OA172AN-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$44.4200 / $55.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | 172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 235CFM 52dBA Terminals RoHS: Compliant | 0 |
|
$42.5500 / $55.8600 | Buy Now |
|
Neutron USA | AC Fans 235 CFM, 46 dBA 115VAC, 35W, Term | 0 |
|
$166.9500 | Buy Now |
DISTI #
10141609
|
TestEquity LLC | Orion Fans OA172AN-11-1TB AC Fan, 115V/35W, 235CFM, 172x172x51mm, OA172AN Series | 0 |
|
$54.0000 | Buy Now |