Part Details for OA125AP-22-3WB by Orion Fans
Overview of OA125AP-22-3WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA125AP-22-3WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7214
|
Newark | Ac Fan, 53Cfm, 14W, 2000Rpm, 120X25Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:53Cfm, Noise Rating:33Db, Power Rating:14W, Ip Rating:-Rohs Compliant: Yes |Orion Fans OA125AP-22-3WB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $23.4000 | Buy Now |
DISTI #
1053-OA125AP-22-3WB-ND
|
DigiKey | 230VAC 120X25MM Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1258 | Buy Now |
DISTI #
670-OA125AP223WB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x25mm, 230VAC, 53CFM, 14W, 33dBA, 2000RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$15.1700 | Order Now |
DISTI #
70859163
|
RS | AC Fan, 120x120x25mm, 230VAC, 14W, 2000RPM, 53CFM, 33dB, Dual Ball, Leadwire | Orion Fans OA125AP-22-3WB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | FAN AC 120X25 220V BALL, 53cfm RoHS: Compliant | 0 |
|
$14.9800 / $42.1200 | Buy Now |
DISTI #
10141496
|
TestEquity LLC | Orion Fans OA125AP-22-3WB AC Fan, 230V/14W, 53CFM, 120x120x25mm, OA125AP Series | 0 |
|
$19.5000 | Buy Now |