Part Details for OA125AP-22-1WB by Orion Fans
Overview of OA125AP-22-1WB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA125AP-22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7210
|
Newark | Ac Fan, 75Cfm, 14W, 2900Rpm, 120X25Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:75Cfm, Noise Rating:42Db, Power Rating:14W, Ip Rating:-Rohs Compliant: Yes |Orion Fans OA125AP-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $23.4000 | Buy Now |
DISTI #
1053-1026-ND
|
DigiKey | FAN AXIAL 119.5X26.2MM 230VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
1018 In Stock |
|
$15.4430 / $16.9400 | Buy Now |
DISTI #
670-OA125AP221WB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x25mm, 230VAC, 75CFM, 14W, 42dBA, 2900RPM, Ball, Lead Wires RoHS: Compliant | 19 |
|
$15.4400 / $16.9400 | Buy Now |
DISTI #
70103448
|
RS | AC Fan, 230V, 120x120x25mm,81CFM, 13W,33dBA, 13W, 2900RPM, Wire Leads | Orion Fans OA125AP-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4000 / $17.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | FAN AC 120X25 220V BALL, 75cfm RoHS: Compliant |
20 In Stock |
|
$14.9800 / $19.3300 | Buy Now |
DISTI #
60872357
|
Verical | AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2110 | Americas - 19 |
|
$20.2670 / $25.1290 | Buy Now |
|
Master Electronics | FAN AC 120X25 220V BALL, 75cfm RoHS: Compliant |
20 In Stock |
|
$14.9800 / $19.3300 | Buy Now |
|
Neutron USA | AC Fans Fan AC 120x25mm Wire 220VAC Ball 81CFM | 0 |
|
$88.6200 | Buy Now |
DISTI #
10141492
|
TestEquity LLC | Orion Fans OA125AP-22-1WB AC Fan, 230V/14W, 75CFM, 120x120x25mm, OA125AP Series | 0 |
|
$19.5000 | Buy Now |