Part Details for OA125AP-11/22-3WB by Orion Fans
Overview of OA125AP-11/22-3WB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA125AP-11/22-3WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7209
|
Newark | Axial Fan, 47Cfm, Ball, 25Mm, 120Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:47Cfm, Noise Rating:25Db, Power Rating:6W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OA125AP-11/22-3WB Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1053-OA125AP-11/22-3WB-ND
|
DigiKey | DUAL VOLTAGE 120X25MM 115/230VAC Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3107 | Buy Now |
DISTI #
670-OA125AP11223WB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x25mm, 115/230VAC, 53CFM, 6W, 25dBA, 1800RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$20.3100 | Order Now |
DISTI #
70859165
|
RS | AC Fan, Dual Voltage, 120x120x25mm, 115/230VAC, 6W, 1600RPM, 42CFM, Leadwire | Orion Fans OA125AP-11/22-3WB RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6000 | RFQ |
|
Onlinecomponents.com | 120x25mm, dual voltage, 42cfm RoHS: Compliant | 0 |
|
$15.3500 / $19.5300 | Buy Now |
Part Details for OA125AP-11/22-3WB
OA125AP-11/22-3WB CAD Models
OA125AP-11/22-3WB Part Data Attributes:
|
OA125AP-11/22-3WB
Orion Fans
Buy Now
|
Compare Parts:
OA125AP-11/22-3WB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |