Part Details for OA125AP-11/22-1WB by Orion Fans
Overview of OA125AP-11/22-1WB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA125AP-11/22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1506
|
Newark | Ac Fan, Ball, 120Mm, 2900Rpm, 115V/230V Rohs Compliant: Yes |Orion Fans OA125AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$27.5900 / $34.6900 | Buy Now |
DISTI #
89AH2378
|
Newark | Axial Fan, Ball, 75Cfm, 37Db, 13W, 230V, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:75Cfm, Noise Rating:37Dba, Power Rating:13W Rohs Compliant: Yes |Orion Fans OA125AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1200 / $30.2500 | Buy Now |
DISTI #
1053-1020-ND
|
DigiKey | FAN AXL 119.5X26.2MM 115/230VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
1287 In Stock |
|
$20.3200 | Buy Now |
DISTI #
670-OA125AP11221WB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x25mm, 115/230VAC, 75CFM, 13W, 37dBA, 2950RPM, Ball, Lead Wire RoHS: Compliant | 83 |
|
$19.7200 / $24.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.6800 | Buy Now |
|
Onlinecomponents.com | 120x25mm, dual voltage, 81cfm RoHS: Compliant |
582 In Stock |
|
$19.4200 / $28.6000 | Buy Now |
|
Master Electronics | 120x25mm, dual voltage, 81cfm RoHS: Compliant |
582 In Stock |
|
$19.4200 / $28.6000 | Buy Now |
|
Neutron USA | AC Fans 120mm 115VAC 81CFM | 19 |
|
$89.4400 | Buy Now |
DISTI #
10141825
|
TestEquity LLC | Orion Fans OA125AP-11/22-1WB AC Fan, 115V/230V/13W, 75CFM, 120x120x25mm, OA125AP-DUALV Series | 0 |
|
$27.1000 | Buy Now |
Part Details for OA125AP-11/22-1WB
OA125AP-11/22-1WB CAD Models
OA125AP-11/22-1WB Part Data Attributes:
|
OA125AP-11/22-1WB
Orion Fans
Buy Now
|
Compare Parts:
OA125AP-11/22-1WB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |