Part Details for OA125AP-11/22-1WB (ALTERNATE: OA125AP-11/22-1) by Orion Fans
Overview of OA125AP-11/22-1WB (ALTERNATE: OA125AP-11/22-1) by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA125AP-11/22-1WB (ALTERNATE: OA125AP-11/22-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103685
|
RS | AC Fan, 115/230V, 120x120x25mm,81CFM, 13W,32dBA, 2900RPM, Wire Leads | Orion Fans OA125AP-11/22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 6040 |
|
$13.7100 | Buy Now |