Part Details for OA119AP-22-3TS by Orion Fans
Overview of OA119AP-22-3TS by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC646/QLA | Rochester Electronics | 54AC646 - Octal Tranceiver with Tri-State Outputs (Dual mark 5962-8968201LA) |
Price & Stock for OA119AP-22-3TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA119AP223TS
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 230VAC, 74CFM, 7W, 28.2dBA, 1400RPM, Sleeve, Terminals RoHS: Compliant | 0 |
|
$17.8800 / $18.9800 | Order Now |
|
Onlinecomponents.com | FAN AC 127X38 220V SLEEVE, 74cfm RoHS: Compliant | 0 |
|
$15.3200 / $19.4900 | Buy Now |