Part Details for OA119AP-22-3TB1855 by Orion Fans
Overview of OA119AP-22-3TB1855 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA119AP-22-3TB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7204
|
Newark | Ac Fan, 65Cfm, 15W, 1500Rpm, 127X38.5Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38.5Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:65Cfm, Noise Rating:28Db, Power Rating:15W Rohs Compliant: Yes |Orion Fans OA119AP-22-3TB1855 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3800 / $54.9600 | Buy Now |
DISTI #
1053-OA119AP-22-3TB1855-ND
|
DigiKey | 230VAC 127X38MM METAL Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5261 | Buy Now |
DISTI #
670-OA119AP223TB1855
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 230VAC, 65CFM, 15W, 28dBA, Ball, Terminal, IP55 RoHS: Compliant | 0 |
|
$39.8600 | Order Now |
DISTI #
70859154
|
RS | AC Fan, All Metal, 127x127x38mm, 230VAC, 15W, 1500RPM, 65CFM, 28dB, Terminal | Orion Fans OA119AP-22-3TB1855 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$36.6400 | Buy Now |
|
Onlinecomponents.com | FAN AC 127X38 230V all metal IP55 terminal RoHS: Compliant | 0 |
|
$34.8300 / $102.2300 | Buy Now |
DISTI #
10141564
|
TestEquity LLC | Orion Fans OA119AP-22-3TB1855 AC Fan, 230V/15W, 65CFM, 127x127x38mm, OA119AP-METAL Series | 0 |
|
$45.8000 | Buy Now |