There are no models available for this part yet.
Overview of OA119AP-22-2TS by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA119AP-22-2TS by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-OA119AP222TS
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 230VAC, 95CFM, 10W, 37.4dBA, 2300RPM, Sleeve, Terminals RoHS: Compliant | 0 |
|
$17.7200 / $17.7500 | Order Now | |
Onlinecomponents.com | FAN AC 127X38 220V SLEEVE, 95cfm RoHS: Compliant | 0 |
|
$15.3200 / $19.4900 | Buy Now |