Part Details for OA119AP-22-1WB1855 by Orion Fans
Results Overview of OA119AP-22-1WB1855 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA119AP-22-1WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7198
|
Newark | Ac Fan, 128Cfm, 26W, 2950Rpm, 127X38.5Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3800 / $54.9600 | Buy Now |
DISTI #
3937-OA119AP-22-1WB1855-ND
|
DigiKey | FAN AXIAL 127X38.5MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
79 In Stock |
|
$90.8400 | Buy Now |
DISTI #
1053-1517-ND
|
DigiKey | FAN AXIAL 127X38.5MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$42.1872 | Buy Now |
DISTI #
670-OA119AP221WB1855
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 230VAC, 128CFM, 26W, 48dBA, 2950RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$38.4500 / $44.0300 | Order Now |
DISTI #
70289124
|
RS | AC Fan, 230V, 127x127x38mm, 128CFM,48dBA, 26W, 2950RPM, Wire Leads | Orion Fans OA119AP-22-1WB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$35.4400 / $44.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.6400 | Buy Now |
|
Onlinecomponents.com | 127x38mm 230vac all metal IP55 wire lead RoHS: Compliant | 0 |
|
$36.0900 / $47.3800 | Buy Now |
|
Neutron USA | AC Fans Fan AC 127x38mm 230V All Metal IP55 Wires | 0 |
|
$149.6800 | Buy Now |
DISTI #
10141561
|
TestEquity LLC | Orion Fans OA119AP-22-1WB1855 AC Fan, 230V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series | 0 |
|
$44.3200 | Buy Now |