Part Details for OA119AP-22-1TB by Orion Fans
Overview of OA119AP-22-1TB by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA119AP-22-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2372
|
Newark | Axial Fan, Ball, 130Cfm, 46Db, 14W, 230V, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:130Cfm, Noise Rating:46Dba, Power Rating:14W Rohs Compliant: Yes |Orion Fans OA119AP-22-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.6900 / $31.0300 | Buy Now |
DISTI #
1053-1017-ND
|
DigiKey | FAN AXIAL 127X38.5MM 230VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
219 In Stock |
|
$21.7324 / $29.1400 | Buy Now |
DISTI #
670-OA119AP221TB
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 230VAC, 130CFM, 14W, 46.1dBA, 2725RPM, Ball, Terminals RoHS: Compliant | 76 |
|
$22.3900 / $29.5800 | Buy Now |
DISTI #
70103591
|
RS | AC Fan, 230V, 127x127x38mm, 130CFM, 14W,46dBA,3000RPM, Terminals | Orion Fans OA119AP-22-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$24.4700 / $30.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.2400 | Buy Now |
|
Onlinecomponents.com | FAN AC 127X38 220V BALL, 130cfm RoHS: Compliant |
197 In Stock |
|
$21.8500 / $31.0700 | Buy Now |
DISTI #
69080489
|
Verical | AC Fan Axial Ball Bearing 230V 200V to 250V 130CFM 46.1dB 127 X 127 X 38.5mm High Speed Min Qty: 2 Package Multiple: 1 | Americas - 197 |
|
$26.5453 / $38.9837 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 127x38 220VAC Ball Term 130cfm Min Qty: 1 | 46 |
|
$25.6600 / $30.3300 | Buy Now |
DISTI #
4035130
|
element14 Asia-Pacific | AC FAN, BALL, 127MM, 3000RPM, 230V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$23.7040 / $32.0318 | Buy Now |
DISTI #
4035130
|
Farnell | AC FAN, BALL, 127MM, 3000RPM, 230V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 1 |
|
$39.4158 / $55.7867 | Buy Now |