Part Details for OA119AP-11-2TB by Orion Fans
Overview of OA119AP-11-2TB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA119AP-11-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7188
|
Newark | Ac Fan - 115V 127 X 127 X 38Mm Rohs Compliant: Yes |Orion Fans OA119AP-11-2TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5800 / $33.3600 | Buy Now |
DISTI #
OA119AP-11-2TB-ND
|
DigiKey | FAN AXIAL 127X38.5MM 115VAC TERM Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6180 | Buy Now |
DISTI #
670-OA119AP112TB
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 115VAC, 95CFM, 10W, 37.4dBA, 2300RPM, Ball, Terminals RoHS: Compliant | 0 |
|
$26.6200 / $27.0000 | Order Now |
DISTI #
70103426
|
RS | AC Fan, 115V, 127x127x38mm,95CFM, 10W,37dBA, 2400RPM, Terminals | Orion Fans OA119AP-11-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9600 / $26.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.2400 | Buy Now |
|
Onlinecomponents.com | FAN AC 127X38 115V BALL, 95cfm RoHS: Compliant | 0 |
|
$22.1800 / $29.3600 | Buy Now |
DISTI #
10141544
|
TestEquity LLC | Orion Fans OA119AP-11-2TB AC Fan, 115V/10W, 95CFM, 127x127x38mm, OA119AP Series | 0 |
|
$27.8000 | Buy Now |