Part Details for OA109LFGH111T by Orion Fans
Overview of OA109LFGH111T by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109LFGH111T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7179
|
Newark | Fan Kit, 106Cfm, 115Vac, 0.16A, 46Db, Kit Contents:Fan With Louvered Filter Attached, Hinged Guard, Flow Rate - Imperial:106Cfm, Flow Rate - Metric:-, Product Range:Oa109Lfgh Series |Orion Fans OA109LFGH111T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8000 / $57.6000 | Buy Now |
DISTI #
1053-1750-ND
|
DigiKey | FAN AXIAL 156X74MM 115VAC TERM Min Qty: 10 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$42.9020 | Buy Now |
DISTI #
670-OA109LFGH111T
|
Mouser Electronics | AC Fans Louvered Filter Fan Hinged Guard Kit with 254mm Fan, 115VAC, 106CFM, IP54 RoHS: Compliant | 0 |
|
$42.9000 / $47.1000 | Order Now |
DISTI #
71085162
|
RS | Louvered Filter Fan Hinged Guard Kit, with 109 Fan Installed,115V | Orion Fans OA109LFGH111T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$37.9300 / $44.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.4000 | Buy Now |
|
Onlinecomponents.com | Louvered Filter Fan Hinged Guard Kit with 109 mm Fan Installed, 115V RoHS: Compliant | 0 |
|
$37.8200 / $49.6500 | Buy Now |
DISTI #
10142423
|
TestEquity LLC | Orion Fans OA109LFGH111T Louvered Filter Fan Hinged Guard Kit w/Fan, 106CFM, 115V, Gray, OA109LFGH Series | 0 |
|
$48.0000 | Buy Now |