Part Details for OA109AP22-3WBR by Orion Fans
Overview of OA109AP22-3WBR by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5433WBRUZ | Analog Devices | High V Latchup Proof Triple SP | |
AD9833WBRMZ-REEL | Analog Devices | 20 mW Programmable Waveform G | |
ADR3533WBRMZ-R7 | Analog Devices | 3.3V CMOS 5ppm/C Voltage REF |
Price & Stock for OA109AP22-3WBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5400 / $26.1300 | Buy Now |