Part Details for OA109AP-22-2WB by Orion Fans
Overview of OA109AP-22-2WB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-22-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7171
|
Newark | Axial Fan, 70Cfm, Ball, 38.5Mm, 120Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:70Cfm, Noise Rating:35Db, Power Rating:11W, Ip Rating:-Rohs Compliant: Yes |Orion Fans OA109AP-22-2WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $23.4000 | Buy Now |
DISTI #
1053-OA109AP-22-2WB-ND
|
DigiKey | FAN AC 120X38 220V BALL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$15.1258 / $20.4400 | Buy Now |
DISTI #
670-OA109AP222WB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 230VAC, 70CFM, 11W, 35dBA, 2300RPM, Ball, Lead Wires RoHS: Compliant | 3 |
|
$15.1700 / $20.4400 | Buy Now |
DISTI #
70103424
|
RS | AC Fan, 230V, 120x120x38mm, 71CFM, 11W, 35dBA, 2300RPM, Wire Leads | Orion Fans OA109AP-22-2WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$16.6800 / $20.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - 230VAC - 11W - 2300 RPM - 71 CFM - 35dB - 12" Wire Leads - Ball Bearing RoHS: Compliant | 0 |
|
$15.3700 / $20.1700 | Buy Now |
|
Neutron USA | AC Fans Fan AC 120x38mm 220V Ball 71CFM Wires | 0 |
|
$96.1700 | Buy Now |
DISTI #
10141505
|
TestEquity LLC | Orion Fans OA109AP-22-2WB AC Fan, 230V/11W, 70CFM, 120x120x38mm, OA109AP Series | 0 |
|
$19.5000 | Buy Now |