Part Details for OA109AP-22-1TSR by Orion Fans
Overview of OA109AP-22-1TSR by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1S41TSR000H6LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 24 position | |
HM1S51TSR000H6LF | Amphenol Communications Solutions | 5 Row Signal Receptacle, Straight, Solder-to-Board, 30 position |
Price & Stock for OA109AP-22-1TSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA109AP221TSR
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 230VAC, 99CFM, 15W, 47dBA, 3100RPM, Sleeve, Terminals RoHS: Compliant | 0 |
|
$10.9400 / $11.8700 | Order Now |
Part Details for OA109AP-22-1TSR
OA109AP-22-1TSR CAD Models
OA109AP-22-1TSR Part Data Attributes
|
OA109AP-22-1TSR
Orion Fans
Buy Now
|
Compare Parts:
OA109AP-22-1TSR
Orion Fans
|
Samacsys Manufacturer | Orion Fans |