Part Details for OA109AP-11-3WBR by Orion Fans
Overview of OA109AP-11-3WBR by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5433WBRUZ | Analog Devices | High V Latchup Proof Triple SP | |
AD9833WBRMZ-REEL | Analog Devices | 20 mW Programmable Waveform G | |
ADR3533WBRMZ-R7 | Analog Devices | 3.3V CMOS 5ppm/C Voltage REF |
Price & Stock for OA109AP-11-3WBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7158
|
Newark | Ac Fan, 75Cfm, 12W, 2300Rpm, 120X38Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:75Cfm, Noise Rating:38Db, Power Rating:12W, Ip Rating:-Rohs Compliant: Yes |Orion Fans OA109AP-11-3WBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $23.4000 | Buy Now |
DISTI #
1053-OA109AP-11-3WBR-ND
|
DigiKey | 115VAC 120X38MM REVERSE AIRFLOW Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9617 | Buy Now |
DISTI #
670-OA109AP113WBR
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 75CFM, 12W, 38dBA, 2300RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$17.6200 / $21.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - Reverse Airflow - 115VAC - 12W - 2300 RPM75 CFM - 38dB - 12" Wire Leads - Ball Bearing RoHS: Compliant | 0 |
|
$15.5600 / $20.6000 | Buy Now |
DISTI #
10141513
|
TestEquity LLC | Orion Fans OA109AP-11-3WBR AC Fan, 115V/12W, 75CFM, 120x120x38mm, OA109AP-AIOS Series | 0 |
|
$19.5000 | Buy Now |