Part Details for OA109AP-11-2WSR by Orion Fans
Overview of OA109AP-11-2WSR by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1402WSRWZ-RL | Analog Devices | 3-5.5V DC 1Mbit/sc 4Chnl Dgtl | |
ADUM1402WSRWZ | Analog Devices | 3-5.5V DC 1Mbit/sc 4Chnl Dgtl |
Price & Stock for OA109AP-11-2WSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA109AP112WSR
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 85CFM, 13W, 45dBA, 2750RPM, Sleeve, Lead Wires RoHS: Compliant | 0 |
|
$10.9400 / $11.8700 | Order Now |