Part Details for OA109AP-11-2WB1855 by Orion Fans
Overview of OA109AP-11-2WB1855 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-2WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7156
|
Newark | Ac Fan, 85Cfm, 13W, 2500Rpm, 120X38Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:85Cfm, Noise Rating:43Db, Power Rating:13W Rohs Compliant: Yes |Orion Fans OA109AP-11-2WB1855 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5500 / $48.6000 | Buy Now |
DISTI #
1053-OA109AP-11-2WB1855-ND
|
DigiKey | AC FAN - 115V 119.5 X 38MM - Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$31.4150 | Buy Now |
DISTI #
670-OA109AP112WB1855
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 85CFM, 13W, 43dBA, 2450RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$36.3800 | Order Now |
DISTI #
70859134
|
RS | AC Fan, All Metal, 120x120x38mm, 115VAC, 13W, 2500RPM, 85CFM, 43dB, Leadwire | Orion Fans OA109AP-11-2WB1855 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$43.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 115V - 120x120x38mm - Metal - 2400/2500RPM - 82/85cfm - 43dB - Wire Leads RoHS: Compliant | 0 |
|
$30.8000 / $90.4000 | Buy Now |
DISTI #
10141526
|
TestEquity LLC | Orion Fans OA109AP-11-2WB1855 AC Fan, 115V/13W, 85CFM, 120x120x38mm, OA109AP-METAL Series | 0 |
|
$40.5000 | Buy Now |
Part Details for OA109AP-11-2WB1855
OA109AP-11-2WB1855 CAD Models
OA109AP-11-2WB1855 Part Data Attributes:
|
OA109AP-11-2WB1855
Orion Fans
Buy Now
|
Compare Parts:
OA109AP-11-2WB1855
Orion Fans
|
Samacsys Manufacturer | Orion Fans |