Part Details for OA109AP-11-2TBR by Orion Fans
Overview of OA109AP-11-2TBR by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-2TBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7153
|
Newark | Ac Fan, 85Cfm, 13W, 2750Rpm, 120X38Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:85Cfm, Noise Rating:45Db, Power Rating:13W, Ip Rating:-Rohs Compliant: Yes |Orion Fans OA109AP-11-2TBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $23.4000 | Buy Now |
DISTI #
1053-1472-ND
|
DigiKey | FAN AXIAL 119.5X38.5MM 115VAC Min Qty: 40 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9617 | Buy Now |
DISTI #
670-OA109AP112TBR
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 85CFM, 13W, 45dBA, 2750RPM, Ball, Terminals RoHS: Compliant | 0 |
|
$17.9600 / $18.9700 | Order Now |
DISTI #
70103676
|
RS | AC Fan, 115V, 120x120x25mm,85CFM, 13W,45dBA, 2750RPM, Terminal Ball Bearing | Orion Fans OA109AP-11-2TBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.4900 / $18.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - Reverse Airflow - 115VAC - 13W - 2750 RPM - 85 CFM - 45dB - Terminals - Ball Bearing RoHS: Compliant | 0 |
|
$15.5600 / $20.6000 | Buy Now |
|
Neutron USA | AC Fans Fan AC 120x38mm 230V ReverseAirflow 85CFM | 0 |
|
$88.6200 | Buy Now |